Schneider Electric White Push Button Cap for Use with 9001K Series, 9001SK Series

Image representative of range

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 132,13

(exc. VAT)

Kr. 165,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5Kr. 132,13-
6 - 11Kr. 126,184%
12 +Kr. 122,527%

*price indicative

RS Stock No.:
623-7517
Mfr. Part No.:
9001W9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

9001K Series, 9001SK Series

Cap Colour

White

Cap Type

White Cap

Standards/Approvals

UL, CSA, IEC, CE

Diameter

30mm

Pilot Light Lens


Standard lens for Pilot Lights

Note

Fitment to Harmony 9 range of products only.

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy