Schneider Electric XENB Series Contact Block, 400V, 1 NO/1 CO
- RS Stock No.:
- 207-348
- Mfr. Part No.:
- XENB1491
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 675,99
(exc. VAT)
Kr. 844,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 675,99 |
*price indicative
- RS Stock No.:
- 207-348
- Mfr. Part No.:
- XENB1491
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 400V | |
| Series | XENB | |
| Contact Configuration | 1 NO/1 CO | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 400V | ||
Series XENB | ||
Contact Configuration 1 NO/1 CO | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Spring Return Contact Block features a configuration of 1 normally open and 1 normally closed contact. Designed for front mounting, it is compatible with 30 or 40 mm centres, making it versatile for various applications. This contact block ensures reliable operation and quick reset functionality, ideal for use in control circuits and equipment where efficient and responsive switching is required.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
- Schneider Electric Harmony Series Contact Block 3 NC
- RAFI RAFIX 22 Series Contact Block 1 NO
- Schneider Electric Harmony Series Single Isolating Block 3 NC
- RAFI RAFIX 22 Series Contact Block SPST
- Schneider Electric ZB2BV006 Series Contact & Light Block, 400V
- Schneider Electric Harmony Series Light Block, 400V
- Schneider Electric Harmony Series Light Block White Light