Schneider Electric ZB4B Series Contact Block, 250V, 1 NO

Subtotal (1 unit)*

Kr. 160,62

(exc. VAT)

Kr. 200,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 160,62

*price indicative

RS Stock No.:
428-892
Mfr. Part No.:
ZB4BZ1013
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Product Type

Push Button Contact Block

Voltage

250V

Series

ZB4B

Contact Configuration

1 NO

LED Included

No

Terminal Type

Faston Stecker

Body/Fixing Collar Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

47mm

Length

37mm

Width

30mm

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, CSA C22.2 Nr. 14

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Contact Block, 1NO Contact Configuration, Contact Block Type - ZB4BZ1013


This push button contact Block is an essential component designed for use with push buttons in various electrical systems. It features a Compact contact Block type that ensures efficient operation. This product includes a body and fixing collar for easy installation. The configuration is designed with a single normally open (1NO) contact, making it suitable for straightforward applications where reliability is crucial.

Features & Benefits


• Designed for seamless integration with push button systems
• Body and fixing collar included for convenient assembly
• No LED included simplifying installation and maintenance
• Constructed to meet the demands of industrial applications
• Enhances automation with compatible push button accessories

Applications


• Utilised in control panels requiring push button integration
• Designed for use in industrial automation settings
• Suitable for machinery control requiring a reliable contact Block
• Employed in equipment where Compact size is essential
• Ideal for with manual control requirements

How do I install this contact Block with a push button?


Installation involves securing the body into the designated panel cut-out and attaching the fixing collar for stability, ensuring that the components are compatible.

What types of environments is this contact Block suitable for?


The contact Block is suitable for industrial environments, as it withstands typical operational stresses, providing reliable functionality in various applications.

Can this contact Block be used in retrofitting existing installations?


Yes, it can be easily retrofitted into existing push button setups, offered with a standard design that aligns with common electrical panel specifications.

Is this contact Block compatible with other Schneider Electric components?


Yes, it is designed to work seamlessly with other components in industrial control systems from Schneider Electric.

What safety standards does this contact Block meet?


While specific compliance data is not provided, it is engineered to meet general industrial safety and performance standards, ensuring reliable use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy