RS Better World

Siemens SIRIUS ACT 3SU14 Series Light Block, 240 V ac, 240V dc

Subtotal (1 unit)*

Kr. 224,11

(exc. VAT)

Kr. 280,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 224,11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-6820
Mfr. Part No.:
3SU1400-1CK10-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Block

Block Type

Light Block

Voltage

240V ac, 240V ac

Series

SIRIUS ACT 3SU14

Terminal Type

Screw

Current Rating

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60068-2-27, IEC 81346-2, IEC 60068-2-6, EN 61373

Width

9.8mm

Height

36mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
CZ
LED test module Operating voltage 12-240 V AC/DC, screw terminal, for front plate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy