Schneider Electric Harmony Series Light Block, 230V ac

Subtotal (1 unit)*

Kr. 270,90

(exc. VAT)

Kr. 338,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 270,90

*price indicative

RS Stock No.:
179-9509
Mfr. Part No.:
ZBZM156
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Light Block

Product Type

Block for Test Light

Voltage

230V ac

Series

Harmony

LED Included

Yes

Terminal Type

Wire

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

53mm

Length

88mm

Standards/Approvals

UL 508, JIS C 4520, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, EN 60947-5-5, EN 60947-5-4, EN 60947-5-1, EN 60947-1, CSA C22.2 No 14

Width

34mm

COO (Country of Origin):
FR
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.

Double Light Block For Test Light Function 48...230v

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy