EAO 61 Series Contact Block, 250V, 1 NO/1 NC

Get a bulk buy discount

Add 15 more to save Kr. 274,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 312,08

(exc. VAT)

Kr. 390,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 34 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14Kr. 312,08-
15 - 49Kr. 293,78Kr. 274,50
50 - 99Kr. 268,50Kr. 2 179,00
100 - 249Kr. 259,12Kr. 5 296,00
250 +Kr. 249,62Kr. 15 615,00

*price indicative

RS Stock No.:
200-4198
Distrelec Article No.:
301-65-265
Mfr. Part No.:
61-8574.22
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Contact Block

Product Type

Push Button Contact Block

Voltage

250V

Series

61

Contact Configuration

1 NO/1 NC

Terminal Type

Solder

Current Rating

5A

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO switching element for key lock is a snap-action switching element with solder 2.8 x 0.5 mm connection method. It has a switching voltage of 250 V AC as well as DC and 5 A of switching current.

Light-weight 0.008 kg

1 NC + 1 NO contacts

3 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy