EAO 45 Series Contact Block, 1 NC
- RS Stock No.:
- 210-0771
- Mfr. Part No.:
- 45-312.1X40
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 283,66
(exc. VAT)
Kr. 354,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 283,66 |
| 10 - 19 | Kr. 269,45 |
| 20 + | Kr. 255,81 |
*price indicative
- RS Stock No.:
- 210-0771
- Mfr. Part No.:
- 45-312.1X40
- Brand:
- EAO
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
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Series | 45 | |
| Contact Configuration | 1 NC | |
| Terminal Type | Spring Terminal | |
| Current Rating | 10A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Series 45 | ||
Contact Configuration 1 NC | ||
Terminal Type Spring Terminal | ||
Current Rating 10A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The EAO 45 series switching element has slow making spring type terminal with 1 NC contact of gold material.
IP Protection IP20 Terminal
Operating Voltage/Current
Switching current 10 A
Related links
- EAO 45 Series Contact Block, 1 NC
- EAO 45 Series Contact Block, 1 NO
- EAO 45 Series Light Block 24V dc, Green Light
- EAO 45 Series Light Block 24V dc, Red Light
- EAO 45 Series Light Block 240V dc, Red Light
- EAO 45 Series Light Block 240V dc, Green Light
- EAO 704.918.2 Series Contact Block 1 NC
- EAO 704.917.2 Series Contact Block 1 NC