Schneider Electric Harmony Series Contact Block, 240V, 1 NO
- RS Stock No.:
- 211-8590
- Mfr. Part No.:
- ZB6E1A
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
Kr. 560,45
(exc. VAT)
Kr. 700,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 56,045 | Kr. 560,45 |
*price indicative
- RS Stock No.:
- 211-8590
- Mfr. Part No.:
- ZB6E1A
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 240V | |
| Series | Harmony | |
| Contact Configuration | 1 NO | |
| Terminal Type | Pin | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 240V | ||
Series Harmony | ||
Contact Configuration 1 NO | ||
Terminal Type Pin | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Schneider Electrics single contact block for head of diameter 16.
Protection Against Accidental Contact
Compact Size
Related links
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO
- Schneider Electric Harmony Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 1 NO/1 NC
- Schneider Electric Harmony Series Contact Block 3 NO/1 NO
- Schneider Electric Harmony Series Contact Block 3 NC
- Schneider Electric Harmony Series Contact Block 2 NO
- Schneider Electric XEND Series Contact Block 1 NO/1 CO