Idec CW-PAQ4 Series Contact Block, 24V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 226,97

(exc. VAT)

Kr. 283,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 226,97
5 - 9Kr. 215,76
10 +Kr. 205,00

*price indicative

RS Stock No.:
213-3571
Distrelec Article No.:
302-21-412
Mfr. Part No.:
CW-PAQ4
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Light Block

Block Type

Contact Block

Voltage

24V

Series

CW-PAQ4

Current Rating

6mA

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, RoHS, cULus, CE

The Idec CW-PAQ4 is a CW series Base LED, Push-In

24V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy