Schneider Electric Harmony Series Contact Block, 600V, 1 CO

Subtotal (1 unit)*

Kr. 303,27

(exc. VAT)

Kr. 379,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 303,27

*price indicative

RS Stock No.:
220-5236
Mfr. Part No.:
XESB1011
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Block Type

Contact Block

Voltage

600V

Series

Harmony

Contact Configuration

1 CO

Current Rating

10A

Standards/Approvals

REACh Regulation, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, California Proposition 65

COO (Country of Origin):
CZ
The Schneider electric harmony XAC range of contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.

REACh free of SVHC

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy