Schneider Electric Harmony Series Single Isolating Block, 3 NC

Subtotal (1 unit)*

Kr. 570,17

(exc. VAT)

Kr. 712,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 570,17

*price indicative

RS Stock No.:
221-2932
Mfr. Part No.:
XENT1192
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Single Isolating Block

Product Type

Contact Block

Series

Harmony

Contact Configuration

3 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, EN/IEC 60947-5-1, EN/IEC 60204-32, CSA C22.2 No 14

COO (Country of Origin):
FR
The Schneider Electric Limit switch single isolating blocks are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The contact blocks have three poles and silver plated contact material.

contacts insulation form= Zb

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy