Legrand for Use with Button Box 264.5 V ac
- RS Stock No.:
- 266-0297
- Mfr. Part No.:
- 0 242 71
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 480,02
(exc. VAT)
Kr. 600,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 480,02 |
*price indicative
- RS Stock No.:
- 266-0297
- Mfr. Part No.:
- 0 242 71
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Light Block | |
| For Use With | Button Box | |
| Contact AC Voltage | 264.5V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Block | ||
For Use With Button Box | ||
Contact AC Voltage 264.5V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand osmose LED light block for button box it to be fitted with, illuminated or non-illuminated heads blocks specific to push-button boxes. They are made up of heads impulse buttons, double buttons, latching buttons, rotary knobs with lever, lever, key, indicator lights, punches.
Red light source color
IP66, IK07 protection class
Related links
- Legrand for Use with Button Box 264.5 V ac, NC
- Legrand for Use with Button Box 264.5 V ac, SPST
- Legrand for Use with Control Unit 264.5 V ac
- Legrand
- EAO 71 Series Contact Block 1 NO/1 NC
- EAO 71 Series Contact Block 2 NO/2 NC
- EAO for Use with Push Button Contact Block
- RAFI E-BOX Series Contact Block 1 NO/1 NC