Omron A22N Series Lighting Unit, 600 V ac, 600V dc, Black, White, Blue, Red, Orange, Green, Yellow Light
- RS Stock No.:
- 270-1620
- Mfr. Part No.:
- A22NZ-T-AP
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 76,05
(exc. VAT)
Kr. 95,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 76,05 |
*price indicative
- RS Stock No.:
- 270-1620
- Mfr. Part No.:
- A22NZ-T-AP
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Light Block | |
| Block Type | Lighting Unit | |
| Voltage | 600V ac, 600V ac | |
| Illumination Colour | Black, White, Blue, Red, Orange, Green, Yellow | |
| Series | A22N | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL1059 and UL486E, 3 (EN 60947-5-1), NEMA 4X, NEMA 13 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Block | ||
Block Type Lighting Unit | ||
Voltage 600V ac, 600V ac | ||
Illumination Colour Black, White, Blue, Red, Orange, Green, Yellow | ||
Series A22N | ||
Illumination Type LED | ||
LED Included Yes | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL1059 and UL486E, 3 (EN 60947-5-1), NEMA 4X, NEMA 13 | ||
- COO (Country of Origin):
- TW
The Omron A22N lighting units is a selector switch type unit with control panel miniaturization through a more compact design and modified wiring direction with an addition of Push-In Plus terminal blocks for easy wiring.
Workability and safety improvements
Easy to operate
Related links
- Omron A22N Series Lighting Unit 600V dc Black Green Yellow, White Light
- Omron A22N Series Lighting Unit 600V dc Yellow Green Red, Blue Light
- Omron for Use with A22N Series
- Omron A22N Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22N Series Blue Momentary Push Button Head IP66
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
- Omron A22N Series Red Momentary Push Button Head IP66 IP69K
- Omron A22N Series Green Momentary Push Button Switch IP67 IP66