RAFI for Use with Push Button 250 V ac, 2 NC
- RS Stock No.:
- 271-9115
- Distrelec Article No.:
- 135-59-112
- Mfr. Part No.:
- 1.20.123.024/0000
- Brand:
- RAFI
Subtotal (1 unit)*
Kr. 117,15
(exc. VAT)
Kr. 146,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 201 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 117,15 |
*price indicative
- RS Stock No.:
- 271-9115
- Distrelec Article No.:
- 135-59-112
- Mfr. Part No.:
- 1.20.123.024/0000
- Brand:
- RAFI
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
| Brand | RAFI | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 2 NC | |
| Terminal Type | Flat Quick Connect Terminal | |
| Minimum Operating Temperature | -25°C | |
| For Use With | Push Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-78, IEC 60947-5-1, IEC 60068-2-33, IEC 60068-2-30, REACH Compliant, RoHS Compliant, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Contact Block | ||
Contact Configuration 2 NC | ||
Terminal Type Flat Quick Connect Terminal | ||
Minimum Operating Temperature -25°C | ||
For Use With Push Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-14, IEC 60068-2-78, IEC 60947-5-1, IEC 60068-2-33, IEC 60068-2-30, REACH Compliant, RoHS Compliant, IEC 60068-2-27 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The RAFI RAFIX universal switching elements are designed for emergency stops and actuators with two actuating directions (e.g. selector switches). The universal switching elements always have a momentary contact function - then a switching function is imp
Safe switching due to oxidation-free gold contacts
Two separate switching chambers for two different potentials can be switched
Related links
- RAFI for Use with SMT LED 250 V ac, 2 NC
- RAFI for Use with Push Button 250 V ac, 1 NO/1 NC
- RAFI for Use with THT LED 250 V ac, 2 NO
- RAFI for Use with Filament Lamp 250 V ac
- RAFI for Use with THT LED 250 V ac, 1 NO
- RAFI for Use with SMT LED, 1 NO/2 NC
- RAFI for Use with SMT LED 250 V ac, 1 NO/1 NC
- RAFI for Use with Push Button 400 V ac, 1 NC