Subtotal (1 unit)*
Kr. 93,01
(exc. VAT)
Kr. 116,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 93,01 |
*price indicative
- RS Stock No.:
- 271-9150
- Mfr. Part No.:
- 3.14.002.053/0000
- Brand:
- RAFI
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
| Brand | RAFI | |
| Product Type | LED Block | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| For Use With | 1 x 1 Module | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-30 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type LED Block | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
For Use With 1 x 1 Module | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH Compliant, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-30 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- HU
The RAFI RF 19 indicator fields have a 19 mm grid spacing and are used under overlays in flat data entry keyboards as pure indicators.
Operating temperature -25 degree Celsius to 70 degree Celsius
Illuminated
Related links
- RAFI for Use with Keyboard, 1 NO
- RAFI for Use with THT LED, 1 NO/1 NC
- RAFI for Use with Push Button 400 V ac, 1 NO
- RAFI for Use with Push Button 250 V ac, 1 NO/1 NC
- RAFI for Use with Push Button 400 V ac, 1 NC
- RAFI for Use with THT LED 250 V ac, 1 NO
- RAFI for Use with SMT LED, 1 NO/2 NC
- RAFI for Use with LED