RAFI 1.20.126 Series Contact Block, 240 V ac, 240V dc, 2 NO

Subtotal (1 unit)*

Kr. 230,26

(exc. VAT)

Kr. 287,82

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 230,26

*price indicative

RS Stock No.:
289-0478
Distrelec Article No.:
110-58-201
Mfr. Part No.:
1.20.126.305/9000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Product Type

Contact Block

Voltage

240V ac, 240V ac

Series

1.20.126

Contact Configuration

2 NO

Terminal Type

Quick Connect

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
HU
The contact block offers a very shallow casing depth of 9.2 mm, specifically designed for use with PCB contact blocks. Additionally, there are models available with quick-connect (QC) terminals for direct installation without a PCB, featuring a deeper casing depth of 27 mm. These options cater to different installation requirements, providing flexibility and ease of use in various applications.

Combinable with all RAFI short-travel keyswitch

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy