Schneider Electric Harmony Series Contact & Light Block, 24V, Blue Light, 1 NO/1 NC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 235,33

(exc. VAT)

Kr. 294,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 235,33
5 - 11Kr. 228,79
12 +Kr. 222,61

*price indicative

RS Stock No.:
349-1500
Mfr. Part No.:
ZB6ZB65B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact & Light Block

Block Type

Contact & Light Block

Voltage

24V

Illumination Colour

Blue

Series

Harmony

Contact Configuration

1 NO/1 NC

Illumination Type

LED

LED Included

Yes

Terminal Type

FASTON

Body/Fixing Collar Included

Yes

Current Rating

15mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

24mm

Standards/Approvals

CSA, IEC, JIS, RoHS, UL

Length

51mm

Height

18mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy