Schneider Electric Harmony Series Light Block
- RS Stock No.:
- 422-8426
- Mfr. Part No.:
- ZB5AW31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 97,24
(exc. VAT)
Kr. 121,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 97,24 |
*price indicative
- RS Stock No.:
- 422-8426
- Mfr. Part No.:
- ZB5AW31
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Product Type | Light Block | |
| Series | Harmony | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 29mm | |
| Standards/Approvals | LROS (Lloyds register of shipping), DNV, CSA, UL Listed, BV | |
| Length | 32mm | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Product Type Light Block | ||
Series Harmony | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Width 29mm | ||
Standards/Approvals LROS (Lloyds register of shipping), DNV, CSA, UL Listed, BV | ||
Length 32mm | ||
Height 29mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
Illuminated Heads for Spring Return Pushbuttons
XB5 series illuminated heads for spring return push buttons.
Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series Light Block, 120V
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block, 250V
- Schneider Electric Harmony Series Light Block, 480V
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block, White Light
- Schneider Electric Harmony Series Light Block Red Light
- Schneider Electric Harmony Series Light Block 240 V, White Light