Schneider Electric Harmony Series Light Block, 400V, Red Light

Image representative of range

Get a bulk buy discount

Add 5 more to save Kr. 94,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 681,16

(exc. VAT)

Kr. 851,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 681,16-
5 - 11Kr. 662,24Kr. 94,60
12 +Kr. 644,34Kr. 441,84

*price indicative

RS Stock No.:
609-2702
Mfr. Part No.:
ZB4BV5D4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Light Block

Product Type

Light Block

Voltage

400V

Illumination Colour

Red

Series

Harmony

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw Clamp

Body/Fixing Collar Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

47mm

Width

3mm

Length

60mm

Standards/Approvals

UL, RoHS, CSA

COO (Country of Origin):
FR

Schneider Electric | Harmony XB4 Series (ZB4-B) | Light Block


The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.

Features and benefits


• Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)

• Light block supply via an integral transformer rated at 1.2 VA - 6 V

• Lightweight, easy to fit and configure. Easily removable and adjustable.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings -

• IP20 rated (protection against solid objects up to 12mm)

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).

Applications -


• For use with pilot lights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy