RS Better World

Schneider Electric Harmony Series Contact Block, 1 NO

Subtotal (1 unit)*

Kr. 241,50

(exc. VAT)

Kr. 301,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 28 September 2026
  • Plus 43 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 241,50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-8967
Distrelec Article No.:
303-02-727
Mfr. Part No.:
ZBE1016P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Block Type

Contact Block

Series

Harmony

Contact Configuration

1 NO

Terminal Type

Screw Clamp

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, RoHS, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR

Schneider Electric | Harmony XB4/5 Series (ZBE) | Contact Block


Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product listings, these products consume energy more efficiently and are easier to dispose of, keep an eye out for the green premium seal of approval.

Features and benefits


• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.

• 100,000,000 cycles of mechanical durability, longevity and quality assured.

• Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• EN/IEC 60947-5-1 & 60204-32

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn (2...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet)

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications -


• Push button collars

Note

Direct assembly on the base plate or another body via integral ratchet

Standards

CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy