Schneider Electric Blanking Plug, For Use With XACD Series, XACB Series, XACA Series

Get a bulk buy discount

Add 6 more to save Kr. 12,36

View bulk pricing options

Subtotal (1 unit)*

Kr. 54,00

(exc. VAT)

Kr. 67,50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 147 left, ready to ship
  • Plus 456 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5Kr. 54,00-
6 - 11Kr. 51,94Kr. 12,36
12 +Kr. 50,11Kr. 46,68

*price indicative

RS Stock No.:
230-2156
Distrelec Article No.:
303-08-362
Mfr. Part No.:
ZB2SZ3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Blanking Plug

Sub Type

Blanking Plug

For Use With

XACD Series, XACB Series, XACA Series

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Schneider Electric Insulated Blanking Plug For Use With XACA, XACB, XACD Series - ZB2SZ3


Use this Schneider Electric blanking plug to protect exposed mechanical components and wiring in your control stations. It features an innovative insulated covering that regulates temperature and helps prevent wear and tear. The unit can also serve as a base to hold a pushbutton steady, in case you need to unscrew it to access the internal components or wiring. You can install it as part of the components in a control station or pendant control unit.

Features & Benefits


• Easily fitted by hand eliminating the need for tools

• Compact 5kg weight for easy installation and handling

• Convenient screw-on installation method for a secure fit to prevent dislodgement

• No toxic metal is present, making it safe for human contact and the environment

Applications


• Control devices

• Construction industry

• Oil and gas industries

How do I insert this blanking plug into a control station?


Simply fit the plug over the exposed covering and screw it in place for a neat and safe finish. You can use this blanking plug with the XACA, XACB, and XACD series of control units from Schneider Electric.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy