ABB MPM1 Series Green Momentary Push Button Switch, 22 mm Cutout, IP20, IP66

Subtotal (1 unit)*

Kr. 197,65

(exc. VAT)

Kr. 247,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 197,65

*price indicative

RS Stock No.:
232-0284
Mfr. Part No.:
1SFA611124R1002 MPM1-10G
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

MPM1

Product Type

Push Button Switch

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Mushroom

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP20, IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-5-5, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
SE
The ABB modular mushroom pushbutton has no contact block. It has momentary function. It has momentary function.

Green colour

Modular

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy