ABB KPR3 Series Black Momentary Push Button Head, 22.5 mm Cutout

Subtotal (1 unit)*

Kr. 216,30

(exc. VAT)

Kr. 270,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 216,30

*price indicative

RS Stock No.:
237-3062
Mfr. Part No.:
1SFA616162R1006 KPR3-100B
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Head

Series

KPR3

Cutout Diameter

22.5mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Body/Fixing Collar Included

No

Standards/Approvals

No

Hazardous Area Certification

No

The ABB KPR3 series is the non-illuminated momentary function reset pushbutton. The colour of the push button is the black and the type of the actuator is the flush. The material used fro the bezel is black plastic.

Degree of protection is IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy