ABB MPD3 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout

Subtotal (1 unit)*

Kr. 236,06

(exc. VAT)

Kr. 295,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 236,06

*price indicative

RS Stock No.:
237-4981
Mfr. Part No.:
1SFA611132R1108 MPD3-11C
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Head

Series

MPD3

Cutout Diameter

22.5mm

Push Button Colour

Green, Red

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Diameter

22mm

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The ABB MPD3 series is the illuminated momentary function modular double pushbutton. The colour of the push button is the green/red and the type of the actuator is the flush. The material used fro the bezel is black plastic.

Degree of protection is IP66

Ambient air temperature for operation is -25 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy