Lovato Electric LPCBL71 Series Green, Red Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

Kr. 206,26

(exc. VAT)

Kr. 257,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 206,26

*price indicative

RS Stock No.:
248-6022
Mfr. Part No.:
LPCBL7113
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Push Button Switch

Series

LPCBL71

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Material

Polyamide

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22mm

Standards/Approvals

CSA C22.2 n° 14, IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL508

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovatov Double-touch actuator is a spring return white indicator actuator. It has two flush pushbuttons. Its Colour is Green/Red

Maximum operating temperature 70°C

IEC degree of protection IP66, IP67 and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy