Eaton Button Lens for Use with M22 Pushbuttons
- RS Stock No.:
- 255-855
- Mfr. Part No.:
- 218331 M22-XDL-W-GB3
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 36,95
(exc. VAT)
Kr. 46,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 36,95 |
*price indicative
- RS Stock No.:
- 255-855
- Mfr. Part No.:
- 218331 M22-XDL-W-GB3
- Brand:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Button Lens | |
| Product Type | Lens Cap | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | No | |
| Series | Eaton Moeller M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Button Lens | ||
Product Type Lens Cap | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals No | ||
Series Eaton Moeller M22 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button lens accessory combines functionality with a sleek aesthetic, making it an essential component for modern control panels. Designed to fit seamlessly into flush-mounted installations, this flat white button lens enhances both visibility and usability in various environments. Built to withstand a wide range of ambient temperatures, from -25 °C to 70 °C, it ensures reliable performance even in challenging conditions. The unique design allows for individual inscriptions, providing versatility to meet specific user needs. With simple installation and robust construction, this accessory complements the series M22 range effectively while maintaining high standards for safety and durability.
Flat design enhances the overall look of control panels
Offers individual inscription options, improving usability
Constructed to fit seamlessly within the series M22 product line
Specifically designed to endure a broad temperature range
Easy installation ensures quick integration into existing setups
Robust build quality guarantees long-lasting performance
Meets stringent standards for clarity and visibility
Related links
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with Push Button REVERSE Left/Slow-Fast, Emergency Stop
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton Button Plate
- Eaton White Indicator M22 Series
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Switching Off
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop