Schneider Electric Legend for Use with Interface To PLC, Pre-printed "Monostable
- RS Stock No.:
- 429-069
- Mfr. Part No.:
- ZBRN32
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 5 300,38
(exc. VAT)
Kr. 6 625,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 300,38 |
*price indicative
- RS Stock No.:
- 429-069
- Mfr. Part No.:
- ZBRN32
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Legend | Monostable | |
| For Use With | Interface To PLC | |
| Standards/Approvals | ETSI EN 300 440-2, CSA C22.2 Nr. 14, IEC 60950-1, ETSI EN 300 328, IEC 61131-2, IEC 62311, C-Tick, UL 508, CCC, GOST, IEC 60947-5-1, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Legend Monostable | ||
For Use With Interface To PLC | ||
Standards/Approvals ETSI EN 300 440-2, CSA C22.2 Nr. 14, IEC 60950-1, ETSI EN 300 328, IEC 61131-2, IEC 62311, C-Tick, UL 508, CCC, GOST, IEC 60947-5-1, CE | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony XB5R wireless access point features 4 displays and 5 LEDs for clear status indication. It provides an interface to PLCs and supports 2 RJ45 connections for easy networking. With a voltage range of 24...240V AC/DC, it ensures versatile integration in industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked
- Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Blank legend
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White ARRET
- Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Marche
- Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White MARCHE
- Schneider Electric Legend Plate for Use with Push Buttons, Pre-printed "Unmarked
- Schneider Electric Legend Plate for Use with Push Button, Pre-printed "Blank
- Schneider Electric Legend Plate for Use with Harmony XB6, Pre-printed "Marked Legend