Lovato Electric Test Element for Use with Test Element for Contact Elements LPXLE/LPXLFB/LPXLPB/LPXLPSB
- RS Stock No.:
- 187-8954
- Mfr. Part No.:
- LPXT100
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 138,31
(exc. VAT)
Kr. 172,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 138,31 |
*price indicative
- RS Stock No.:
- 187-8954
- Mfr. Part No.:
- LPXT100
- Brand:
- Lovato
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
| Brand | Lovato | |
| Accessory Type | Test Element | |
| Product Type | LED Test Element | |
| For Use With | Test Element for Contact Elements LPXLE/LPXLFB/LPXLPB/LPXLPSB | |
| Standards/Approvals | IEC, CSA, EN, UL | |
| Series | LPX | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Accessory Type Test Element | ||
Product Type LED Test Element | ||
For Use With Test Element for Contact Elements LPXLE/LPXLFB/LPXLPB/LPXLPSB | ||
Standards/Approvals IEC, CSA, EN, UL | ||
Series LPX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Rated frequency: 50-60Hz
Auxiliary supply voltage:
LPX LP... with steady light: 12...30VAC/DC; 85...140VAC;185...265VAC
Maximum consumption for:
LPX LP... steady light and LPX LF... flashing Iight: 17mA-0.50W (12...30VAC/DC);20mA-0.40W (85...140VAC) ;18mA-0.55W (185...265VAC)
Total protection for LPX LP... and LPX LF... types:
Against overvoltages
Against stray currents in wiring
To reduce flickering phenomenon
To withstand vibrations
Electrical life: 100,000 hours
Snap onto LPX AU120 mounting adapter in the middle position for each illuminated actuator, also internally on the LPZ control station cover
No other element can be stacked behind LED elements
Any mounting position allowed
Maximum tightening torque: 1Nm/0.741bft
Ambient conditions:
Operating temperature: -25 ...+70°C (-25...+60°C for LPX LE...)
Storage temperature: -40...+85°C
Related links
- Lovato Electric for Use with LED elements steady light, LPXLE
- Lovato Electric Legend Plate for Use with 22 mm Push Button Switch
- Lovato Electric Label for Use with 22 mm Push Button Switch
- Lovato Electric Disc for Use with 22 mm Push Button Switch
- EAO 45-33 Series Test Element, 240V
- Eaton RMQ Titan M22 Series Test Element, 264V ac
- Eaton RMQ Titan M22 Series Test Element 12V dc 240 V dc
- Parker 10 μm Replacement Filter Element for 80CN