Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 56,74

(exc. VAT)

Kr. 70,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5Kr. 56,74-
6 - 11Kr. 54,683%
12 +Kr. 52,627%

*price indicative

RS Stock No.:
882-7888
Distrelec Article No.:
300-62-210
Mfr. Part No.:
ZBY9220
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend Plate

Accessory Type

3D Marked Legend Plate

For Use With

Emergency Stop Mushroom Head Push Button

Standards/Approvals

IEC, EN, RoHS

Series

Harmony

COO (Country of Origin):
CZ

Schneider Electric ZBY9220


This Harmony ZBY circular legend has yellow background and is marked with NOT HALT lettering. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This circular legend provides clear labelling of your emergency stop devices units. It is supplied ready engraved with a marking relevant to machine operation and is compatible with Harmony emergency stop or switching off unit. It provides clear and resilient symbol marking on the label, with high contrast.

Features & Benefits


• Lightweight at 4g for strain-free mounting to a button

• Marked 'NOT HALT' in German and features the exclamation mark in a triangle symbol, which universally signals a critical message

Applications


• Process and packaging equipment

• Food production industry

• Automotive factories

• Industrial automated processes

What material is this legend plate made from?


It's made from durable plastic that won't degrade, even in damp settings. As the material is also non-conductive, it prevents electric shocks.

Is there a bigger size available?


If this 60mm diameter legend plate is too small for your installation, opt for Schneider Electric's 90mm diameter version (221-2032).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy