RAFI Red LED Push Button for Use with Push Buttons
- RS Stock No.:
- 524-119
- Mfr. Part No.:
- 1.65.124.551/1306
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-119
- Mfr. Part No.:
- 1.65.124.551/1306
- Brand:
- RAFI
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
| Brand | RAFI | |
| Product Type | LED Push Button | |
| For Use With | Push Buttons | |
| LED Colour | Red | |
| LED Type | LED | |
| Standards/Approvals | DIN EN 60529 (IP65), RoHS Compliant, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-33, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type LED Push Button | ||
For Use With Push Buttons | ||
LED Colour Red | ||
LED Type LED | ||
Standards/Approvals DIN EN 60529 (IP65), RoHS Compliant, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-33, REACH Compliant | ||
- COO (Country of Origin):
- HU
The RAFI signal indicator bezel in red colour is a control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 3 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
Related links
- RAFI Red LED Push Button for Use with Push Buttons
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Yellow LED Push Button for Use with Push Buttons
- RAFI Red Indicator for Use with RAFIX 16
- RAFI White LED Push Button for Use with Push Buttons
- Siemens Red LED Push Button for Use with 5TE4 Pushbuttons
- Omron Red LED Push Button for Use with Push Button
- EAO Red LED Push Button for Use with Push Button Lamp