RAFI Clear Push Button Lamp for Use with Push Button

Subtotal (1 pack of 10 units)*

Kr. 455,77

(exc. VAT)

Kr. 569,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 455,77Kr. 45,577

*price indicative

RS Stock No.:
525-280
Mfr. Part No.:
1.60.502.091/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lamp

For Use With

Push Button

LED Colour

Clear

LED Type

Lamp

Standards/Approvals

RoHS Compliant, REACH Compliant, DIN EN 60529 (IP40)

COO (Country of Origin):
DE
The RAFI Signal Lamp is designed with an E 10 lamp socket. It features a nickel-plated screw terminal, making it reliable and durable. Suitable for LEDs or filament/neon lamps, it finds applications in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures versatility and efficiency in various systems.

IP40 protection

Mounting hole 16.2 mm

Max voltage 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy