RAFI Clear Push Button Lamp for Use with Push Button
- RS Stock No.:
- 554-075
- Mfr. Part No.:
- 1.65.126.001/1000
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 554-075
- Mfr. Part No.:
- 1.65.126.001/1000
- Brand:
- RAFI
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
| Brand | RAFI | |
| Product Type | Push Button Lamp | |
| For Use With | Push Button | |
| LED Colour | Clear | |
| LED Type | Lamp | |
| Standards/Approvals | IEC 60068-2-33, RoHS Compliant, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-30, DIN EN 60529 (IP65), REACH Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lamp | ||
For Use With Push Button | ||
LED Colour Clear | ||
LED Type Lamp | ||
Standards/Approvals IEC 60068-2-33, RoHS Compliant, IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-30, DIN EN 60529 (IP65), REACH Compliant | ||
- COO (Country of Origin):
- HU
The RAFI Signal indicator flat bezel command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 2 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
Related links
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Round Push Button Switch for Use with Dome
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Blue Push Button Lamp for Use with Push Button
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay