Idec Push Button Adapter for Use with HW series switches, HW series push buttons
- RS Stock No.:
- 211-9877
- Mfr. Part No.:
- HW-DP
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 1 151,34
(exc. VAT)
Kr. 1 439,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 115,134 | Kr. 1 151,34 |
| 100 - 190 | Kr. 109,378 | Kr. 1 093,78 |
| 200 + | Kr. 103,898 | Kr. 1 038,98 |
*price indicative
- RS Stock No.:
- 211-9877
- Mfr. Part No.:
- HW-DP
- Brand:
- Idec
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
| Brand | Idec | |
| Product Type | Push Button Adapter | |
| For Use With | HW series switches, HW series push buttons | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Adapter | ||
For Use With HW series switches, HW series push buttons | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The YW Series is an industry standard range of industrial controls with many modern features, Compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in Terminal technology.
Lamp holder with push in Terminal for the IDEC YW Series of Industrial Control plushbutton switches for use with any colour LED or Lamp with the BA9 Base component item to be used a part of the YW Series pushbutton switch asssembly
Related links
- Idec Push Button Adapter for Use with HW series switches, HW series push buttons
- Idec IDEC HW Series Push Button 22mm Cutout, SPST
- Idec HW Series Push Button Switch Panel 1 NO/1 NC IP20, IP65 600 V ac
- Idec HW Series Emergency Stop Emergency Stop Push Button 22 mm Cutout IP20
- Idec HW Series Emergency Stop Push Button Head
- Idec HW Series Red Push Button Push Button Head IP20
- Idec HW Series Red Momentary Push Button Head IP20
- Idec HW Series Black Maintained Push Button Head IP20, IP66