Siemens Push Button Lamp for Use with 3SB2 Series

Subtotal (1 bag of 10 units)*

Kr. 291,15

(exc. VAT)

Kr. 363,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 291,15Kr. 29,115

*price indicative

RS Stock No.:
612-9905
Mfr. Part No.:
3SB2908-1AC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Lamp

For Use With

3SB2 Series

Standards/Approvals

RoHS, CE

COO (Country of Origin):
CN

3SB2 - Accessories


Switching element


N/O or N/C contact

For inserting the holder or lamp holder

The 3SB2 range from Siemens offers various accessories to accompany the pilot devices including, Incandescent lamps, fixing collars and holders for contact blocks.


24 V / 1 W

With wedge base W 2 x 4.6 d

Plug connector


Push-on terminal for male tab 2.8 x 0.8 mm

Insulating sleeve for male tab, may be pushed on from the front

Backing plate


Yellow, 50 mm

Self adhesive

Without label or

With "EMERGENCY STOP" label

Tool


Removal tool for holder and lamp holder with holder

Lamp gripper for lamps with W2 x 4,6 d base

Approvals

  CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy