EAO Modular Switch Lens for Use with Series 4 Switch

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 3 units)*

Kr. 3 595,94

(exc. VAT)

Kr. 4 494,93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
3 - 12Kr. 1 198,647Kr. 3 595,94-
15 - 27Kr. 1 126,763Kr. 3 380,295%
30 - 57Kr. 1 078,907Kr. 3 236,729%
60 - 147Kr. 1 019,037Kr. 3 057,1114%
150 +Kr. 971,067Kr. 2 913,2018%

*price indicative

RS Stock No.:
200-4116
Mfr. Part No.:
704.601.81
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Lens

For Use With

Series 4 Switch

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO lens is to be used with pushbutton switches are round in shape and are illuminated. The colour of anodised aluminium parts can vary due to technical production reasons. To obtain IP65, it is necessary to use marking plate Part No. 704.609.X.

Opaque

Natural colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy