Eaton White Round Push Button Lens for Use with M30C-FDL-X, M22(S)-DL-X, M30C-FDRL-X, M22(S)-DRL-X, M22S-DGL-X

Subtotal (1 pack of 10 units)*

Kr. 373,21

(exc. VAT)

Kr. 466,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 37,321Kr. 373,21

*price indicative

RS Stock No.:
229-9461
Mfr. Part No.:
218312 M22-XDL-W-X14
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Lens

For Use With

M30C-FDL-X, M22(S)-DL-X, M30C-FDRL-X, M22(S)-DRL-X, M22S-DGL-X

Lens Colour

White

Lens Shape

Round

Length

24mm

Height

3mm

Standards/Approvals

No

Diameter

22.2mm

Width

24mm

COO (Country of Origin):
DE

Eaton Push Button Lens, 24mm Width, Round White - 218312 M22-XDL-W-X14


This push button lens provides a flat, round white cover for control panels and operator interfaces. Designed for use with M22 and compatible M30 assemblies, it offers a simple Visual indicator element for industrial switchgear. The lens is supplied without UL/CSA certification and is intended for panel-builder installation where electrical and EMC integration are the responsibility of the installer.

Features and Benefits:


• Flat lens design offers a low-profile Visual indicator
• White colour improves contrast for markings
• Accepts individual inscriptions for operator labelling
• Operates to 70°C ambient for elevated-temperature locations
• Complies with material resistance tests required by product standards

Applications


• Suitable for M30C-FDL-X replacement lens
• Used with M22S-DGL-X white lens installations
• Ideal for 24mm round pushbutton cover retrofits
• Can be used as pushbutton lens for PLC interfaces
• Compatible with M22(S)-DRL-X lens accessory fittings

What inscription options are available for marking?


You can have individual markings up to 5 characters with 5mm letter height or longer inscriptions at 3mm letter height.

What operating temperature can the lens withstand?


The lens is specified for ambient use up to 70°C.

Who is responsible for electrical integration and testing?


The panel builder must verify internal circuits, short-circuit ratings, EMC and other electrical requirements during assembly.

Does the lens include heat dissipation capacity for powered indicators?


The documented heat dissipation values for the lens are 0W, indicating no power-dependent dissipation allocation.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy