EAO Green Square Push Button Lens for Use with 31 Series

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3 units)*

Kr. 442,04

(exc. VAT)

Kr. 552,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 09 November 2026
  • Plus 96 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3 - 27Kr. 147,347Kr. 442,04
30 - 147Kr. 132,627Kr. 397,88
150 - 297Kr. 127,593Kr. 382,78
300 +Kr. 123,323Kr. 369,97

*price indicative

RS Stock No.:
248-5447
Distrelec Article No.:
304-32-876
Mfr. Part No.:
31-953.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

31 Series

Lens Colour

Green

Lens Shape

Square

Diameter

18mm

Standards/Approvals

No

COO (Country of Origin):
CH

Lenses - EAO 31 Series


A selection of round, square and rectangular lenses in various colours suitable for use with the EAO 31 Series of illuminated push button switches and indicators. Each EAO 31 Series lens has a flat flush profile and is manufactured from Polymethyl Methacrylate. Lenses can be engraved, hot stamped or used with film inserts, apart from the white lenses 248-5510 and 248-5504 which are not suitable for use with film insert labelling.

Note

All lenses are transparent apart from the white lenses 248-5510 and 248-5504 which are translucent.
For the EAO 31 series of push button switches see stock number 749-2605 typically.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy