EAO Green Round Push Button Lens for Use with 19 Series

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 150,21

(exc. VAT)

Kr. 187,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 30,042Kr. 150,21-
50 - 245Kr. 25,742Kr. 128,7114%
250 - 495Kr. 25,258Kr. 126,2915%
500 +Kr. 22,532Kr. 112,6624%

*price indicative

RS Stock No.:
690-3671
Distrelec Article No.:
304-35-414
Mfr. Part No.:
19-931.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

19 Series

Lens Colour

Green

Lens Shape

Round

Standards/Approvals

No

COO (Country of Origin):
CH

9 mm Round & Square Illuminated Switches


The pushbuttons are fitted with snap-action or low-level switching systems

Mounting from the front through the mounting hole is assured even when the wiring has already been attached

The units are equipped with soldering/plug-in terminals

Note

Illuminated versions require a T1 bi-pin filament lamp or LED, see typically stock no's 6559491

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy