TE Connectivity 1825 Series Push Button Switch
- RS Stock No.:
- 469-220
- Distrelec Article No.:
- 304-59-195
- Mfr. Part No.:
- 1825399-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-220
- Distrelec Article No.:
- 304-59-195
- Mfr. Part No.:
- 1825399-3
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1825 | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1825 | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative Pushbutton switch is designed to meet the rigorous demands of modern applications, ensuring durability and reliability. It brings together performance and compliance to tackle various electronic challenges efficiently. With a focus on low halogen materials, it addresses environmental concerns whilst allowing for high-temperature solder processes.
Constructed with low halogen materials for reduced environmental impact
Capable of withstanding wave soldering processes up to 265°C
Designed to comply with EU RoHS and ELV directives
Offers guaranteed reliability through rigorous quality assurance practices
Manufactured using materials that are BFR, CFR, and PVC free
Supports a wide range of applications across various industries
Related links
- TE Connectivity 1825491 Series Push Button Switch
- TE Connectivity 1977 Series Push Button Switch Screw DPDT 125 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity MPA Series Push Button Switch Bushing IP67, 28 V dc 250 V ac
- TE Connectivity APA Series Push Button Switch Through Hole 48 V dc
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity MPS Series Push Button Switch Screw DPDT 125 V ac
- TE Connectivity Miniature Push Button Switch PCB 20 V dc