RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc

Subtotal (1 tray of 20 units)*

Kr. 1 519,70

(exc. VAT)

Kr. 1 899,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +Kr. 75,985Kr. 1 519,70

*price indicative

RS Stock No.:
175-8605
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

RS PRO

Panel Cutout Size

13.6 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

PCB Pin

IP Rating

IP67

Minimum Operating Temperature

-20°C

Actuator Style

Round

Contact DC Voltage

36V dc

Maximum Operating Temperature

70°C

Switch Configuration

SPST

Standards/Approvals

RS

Switch Contact Current

125mA

Sub-Miniature Pushbutton Switches (PF Series)


IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.

The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.

Applications


Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy