Siemens Illuminated Push Button Switch, Orange LED, 12 V dc 230 V ac
- RS Stock No.:
- 213-0379
- Mfr. Part No.:
- 5TG7353
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 94,49
(exc. VAT)
Kr. 118,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 94,49 |
*price indicative
- RS Stock No.:
- 213-0379
- Mfr. Part No.:
- 5TG7353
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| LED Colour | Orange | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IEC, EN, CE | |
| Switch Contact Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
LED Colour Orange | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IEC, EN, CE | ||
Switch Contact Current 2mA | ||
- COO (Country of Origin):
- DE
The Siemens delta switch and pushbutton switch with LED lamp insert used for control function.
Filament lamp used as light source
Related links
- Siemens Illuminated Push Button Switch 12 V dc 230 V ac
- Siemens Illuminated Push Button Switch 12 V dc 12 V ac
- Siemens Illuminated Push Button Switch 12 V dc 24 V ac
- Siemens Illuminated Push Button Switch 12 V dc 8 V ac
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP67, IP69K
- EOZ FL Series Illuminated Push Button Switch Panel SPST IP67 2.5 kV ac
- APEM FP Series Illuminated Push Button Switch Momentary 24.2 mm Cutout Red LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc