Microchip 14-Pin, SOIC HV9112NG-G PWM Controller, 3 MHz, 80V
- RS Stock No.:
- 649-427
- Mfr. Part No.:
- HV9112NG-G
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
Kr. 51,16
(exc. VAT)
Kr. 63,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 154 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 25,58 | Kr. 51,16 |
*price indicative
- RS Stock No.:
- 649-427
- Mfr. Part No.:
- HV9112NG-G
- Brand:
- Microchip
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
| Brand | Microchip | |
| Maximum Switching Frequency | 3MHz | |
| Product Type | PWM Controller | |
| Supply Current | 750μA | |
| Output Voltage | 4V | |
| Output Current | 10mA | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 9V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 80V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Duty Cycle | 99% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Lead (Pb)-free/RoHS | |
| Series | HV911 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Switching Frequency 3MHz | ||
Product Type PWM Controller | ||
Supply Current 750μA | ||
Output Voltage 4V | ||
Output Current 10mA | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 9V | ||
Package Type SOIC | ||
Maximum Supply Voltage 80V | ||
Pin Count 14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Duty Cycle 99% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Lead (Pb)-free/RoHS | ||
Series HV911 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Switch-Mode Power Supply (SMPS) controllers suitable for the control of a variety of converter topologies, including the fly back converter and the forward converter.
Current mode control
Less than 1 mA supply current
Clock frequency up to 1 MHz