Subtotal (1 unit)*
Kr. 952,79
(exc. VAT)
Kr. 1 190,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 952,79 |
*price indicative
- RS Stock No.:
- 228-9275
- Mfr. Part No.:
- 3301370
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Air Vent | |
| Sub Type | Sponge Packing | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Series | TS | |
| Noise Level | 34dB | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Air Vent | ||
Sub Type Sponge Packing | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Series TS | ||
Noise Level 34dB | ||
- COO (Country of Origin):
- DE
The Rittal vertical shielding for TS IT use to block the airflow on the left and right of the 482.6 mm (19 inch) level, for enclosure height 2000 mm. It is made of cellular PU foam and flame-inhibiting to UL 94 (HF1). The dimensions of this shielding are 110 x 1915 x 110 mm ( W x H x D ).
It has self adhesive on one side
It is certified by EAC