Multimedia Connect 49BV50T Series Screws and Cage Nut for Use with 19 Or 10 Inch Mount, M6 Thread, 50 Per Pack Piece(s)
- RS Stock No.:
- 642-692
- Mfr. Part No.:
- 49BV50T
- Brand:
- Multimedia Connect
Subtotal (1 unit)*
Kr. 228,80
(exc. VAT)
Kr. 286,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 228,80 |
*price indicative
- RS Stock No.:
- 642-692
- Mfr. Part No.:
- 49BV50T
- Brand:
- Multimedia Connect
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
| Brand | Multimedia Connect | |
| Accessory Type | Screws and Cage Nut | |
| Product Type | Rack Mounting Hardware | |
| For Use With | 19 Or 10 Inch Mount | |
| Thread Size | M6 | |
| Quantity | 50Per Pack | |
| Series | 49BV50T | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Accessory Type Screws and Cage Nut | ||
Product Type Rack Mounting Hardware | ||
For Use With 19 Or 10 Inch Mount | ||
Thread Size M6 | ||
Quantity 50Per Pack | ||
Series 49BV50T | ||
- COO (Country of Origin):
- CN
The CAE Groupe Box of 50 screws and cage nuts. This kit allows the fixation of rackable accessories on 19 inch or 10 inch mounting.
Black screws M16 type
M6 cage nuts
Black washers
Related links
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s) 9 mm 13 mm 13mm
- RS PRO Rack Mounting for Use with Used for two-point connected rack systems 50 Per Pack Piece(s) 9 mm 13 mm