StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets, M5 Thread, 20 Per Pack

Subtotal (1 unit)*

Kr. 400,86

(exc. VAT)

Kr. 501,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 400,86

*price indicative

RS Stock No.:
186-2991
Mfr. Part No.:
CABSCRWM520
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Screw Set

Accessory Type

Metal Mounting Screw

For Use With

Server Racks and Cabinets

Material

Metal

Thread Size

M5

Quantity

20Per Pack

Height

11mm

Length

12mm

Width

5mm

Finish

Nickel

Standards/Approvals

CE, RoHS

Series

CABSCREW

COO (Country of Origin):
TW

StarTech CABSCRW Series Screw Set, 5mm Width, 12mm Length - CABSCRWM520


This screw set supplies hardware for mounting rack equipment into server racks and cabinets. It comprises a pack of screws and matching cage nuts finished to resist corrosion, and includes a tool to simplify cage nut insertion. The kit is intended for standard square-hole rack rails in both 19 inch and Compact 10 inch enclosures and is suitable for new installations or maintenance work.

Features and Benefits:


• Nickel-plated finish reduces corrosion during long-term use
• Steel construction provides Durable fastening strength
• Cage nut installation tool accelerates cage nut attachment
• Pre-installed washers minimise scuffs on rack rails
• TAA compliance permits use on approved procurement schedules

Applications


• Suitable for mounting servers in 19 inch rack enclosures
• Ideal for fitting AV equipment in 10 inch Compact racks
• Used with square-hole rails accepting M5 fasteners
• Can be used for service work and spares provisioning
• Suitable for cabinet hardware replacement and upgrades

How many fastening components are included?


The pack contains twenty screws, twenty cage nuts, and one installation tool.

What is the thread specification for the fasteners?


The screws use an M5 thread size compatible with standard M5 cage nuts.

What measures help protect rack finishes during installation?


Washers are fitted to the screws to reduce abrasion and surface damage.

What material and finish are applied to the hardware?


The components are MADE from steel with a nickel-plated finish.

Which rail hole type do these fasteners suit?


They are designed for square-hole rack rails that accept M5 cage nuts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy