Rittal Black Steel Rack Panel, 20 HP 47in

Subtotal (1 pack of 2 units)*

Kr. 2 499,92

(exc. VAT)

Kr. 3 124,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 1 249,96Kr. 2 499,92

*price indicative

RS Stock No.:
206-1254
Mfr. Part No.:
8640036
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

Black

Material

Steel

Width

47in

Ventilated

No

Horizontal Pitch

20HP

Sub Type

Rack Panel

Standards/Approvals

No

Hinges

No

COO (Country of Origin):
DE
The Rittal Base/plinth trim panel, side, carbon steel, optimized design is for side blanking of a base/plinth unit and additional stability, or the interior installation of bayed base/plinths. One 200 mm high or two 100 mm high trim panels can optionally be fitted on 200 mm high base/plinths.

Carbon Steel Material

Easy Installation

Excellent Quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy