nVent SCHROFF Aluminium Front Panel, 6 U, 42 HP 213mm
- RS Stock No.:
- 255-3921
- Mfr. Part No.:
- 30818-556
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 221,24
(exc. VAT)
Kr. 276,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 221,24 |
*price indicative
- RS Stock No.:
- 255-3921
- Mfr. Part No.:
- 30818-556
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 213mm | |
| Ventilated | No | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Material Aluminium | ||
Width 213mm | ||
Ventilated No | ||
Horizontal Pitch 42HP | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's Front Panel, anodized with untreated edges, unshielded. The panels enable mounting on horizontal rails.
Aluminium material
Complies With: IEC 60297-3-101 and IEEE 1101.1/10
RoHS compliant
Related links
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- Rittal Unpainted Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Front Panel 42 HP
- nVent SCHROFF Grey Aluminium 42 HP 480 mm 88mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 84mm
- nVent SCHROFF Grey Aluminium Front Panel 42 HP, Shielded
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 128.4mm