nVent SCHROFF Grey Aluminium, 3 U 30.14mm
- RS Stock No.:
- 258-2942
- Mfr. Part No.:
- 20817445
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 156,02
(exc. VAT)
Kr. 195,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 156,02 |
*price indicative
- RS Stock No.:
- 258-2942
- Mfr. Part No.:
- 20817445
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Handle | Yes | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 30.14mm | |
| Ventilated | No | |
| Rack Unit | 3U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Handle Yes | ||
Colour Grey | ||
Material Aluminium | ||
Width 30.14mm | ||
Ventilated No | ||
Rack Unit 3U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Unshielded Front Panel with Extractor Handle
Slots for EMC contact strip
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
PCBs mounted in holders for correct position for installation in sub-rack
Set available containing one unshielded front panel, one (3U)/two (6U) extractor handle(s) and one assembly kit
Related links
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Grey Aluminium, 3 U 20mm
- nVent SCHROFF Grey Aluminium 12 HP 60.62mm
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 7 HP, Yes
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium 84 HP 452 mm 128mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm