Siemens Cable Clamp Rail, 5 U

Subtotal (1 unit)*

Kr. 2 506,85

(exc. VAT)

Kr. 3 133,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 506,85

*price indicative

RS Stock No.:
626-470
Mfr. Part No.:
8PQ3000-2BA35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Sub Type

Cable Clamp Rail

Product Type

Rack Rail

Material

Steel

Rack Unit

5U

COO (Country of Origin):
DE
The Siemens Cable clamping rail profile is designed to offer robust support and versatility for various installations. Engineered with precision, this product seamlessly integrates into your infrastructure, ensuring stability and reliability. With a length of 850 mm and a profile measurement of C30 x 15 mm, it accommodates a range of applications while maintaining solid construction. Crafted from high-quality steel with a material thickness of 2 mm, this rail promises to withstand demanding conditions. Each delivery contains five units, making it an economical choice for both large and small projects. The thoughtful design incorporates essential approvals and certifications, around environmental considerations, ensuring compliance and longevity in use. Ideal for professionals seeking dependability and efficiency, this product stands out as a vital component in modern electrical systems.

Constructed from durable steel for long-lasting performance

Designed to support various electrical installations

Length and profile offer versatility for multiple applications

Each pack includes multiple units for comprehensive projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy