Subtotal (1 unit)*
Kr. 321,24
(exc. VAT)
Kr. 401,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 321,24 |
*price indicative
- RS Stock No.:
- 626-687
- Mfr. Part No.:
- 8MF1006-2HG12
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Slide Rail | |
| Sub Type | Slide Rail | |
| Material | Steel | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Slide Rail | ||
Sub Type Slide Rail | ||
Material Steel | ||
Depth 600mm | ||
- COO (Country of Origin):
- DE
The Siemens slide rail designed for 19 inch fixed mounting applications. Engineered to provide exceptional strength and stability, this model ensures a secure fit for your equipment. Its durable zinc-plated surface not only enhances the product's aesthetics but also extends its lifespan by offering protection against corrosion. Ideal for a wide range of applications, it is the perfect choice for those seeking a high-quality solution for mounting needs. With a mechanical depth of 600 mm and a lightweight design at just 1,100 grams, it is both versatile and easy to handle. This product epitomises quality engineering, ensuring that your installations are both efficient and reliable.
Designed for easy integration into 19" racks
Zinc-plated surface for enhanced corrosion resistance
Sturdy steel construction provides excellent durability
Lightweight for hassle-free installation and adjustments
Specially crafted to accommodate various mounting configurations
Meets rigorous quality standards, ensuring dependable performance
Designed with mechanical specifications for optimal use in diverse environments
Related links
- nVent SCHROFF Slide Rail, 600 mm Depth
- nVent SCHROFF Slide Rail 10kg Max Load
- Siemens Slide Rail, 800 mm Depth
- Siemens Slide Rail, 400 mm Depth
- Siemens Slide Rail, 1 m Depth
- nVent SCHROFF Cable Support Rail, 600 mm Depth
- Siemens 8MF1 Series Steel Support Rail, 600 mm D For Use With Cabinet
- Accuride Telescopic Slide 50kg Max Load